



RC-1A-DC-1-AL | |
|---|---|
DigiKey Part Number | 2299-RC-1A-DC-1-AL-ND |
Manufacturer | |
Manufacturer Product Number | RC-1A-DC-1-AL |
Description | SWITCH ROCKER SPST 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 24.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Round - Illuminated |

