



RB2-1A-DC-2-GL | |
|---|---|
DigiKey Part Number | 2299-RB2-1A-DC-2-GL-ND |
Manufacturer | |
Manufacturer Product Number | RB2-1A-DC-2-GL |
Description | SWITCH ROCKER SPST 20A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 14 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |

