
RB1-1A-AC-2-R | |
|---|---|
DigiKey Part Number | 2299-RB1-1A-AC-2-R-ND |
Manufacturer | |
Manufacturer Product Number | RB1-1A-AC-2-R |
Description | VAC SCREW, SPST OFF-ON |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Base Product Number |

