Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1-1A-DC-2-UL

DigiKey Part Number
2299-RA1-1A-DC-2-UL-ND
Manufacturer
Manufacturer Product Number
RA1-1A-DC-2-UL
Description
SWITCH ROCKER SPST 20A 14V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Blue
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
14 VDC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Circular - 20.20mm Dia
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
cURus, ENEC
Current Rating (Amps)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
Electrical Life
6,000 Cycles
Actuator Type
Round - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.