
SFSD032GN1PT1TB-I-6F-06P-SW3 | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1PT1TB-I-6F-06P-SW3-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1PT1TB-I-6F-06P-SW3 |
Description | IC MEMORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,89000 € | 151,89 € |
| 10 | 139,89300 € | 1.398,93 € |
| 25 | 135,24840 € | 3.381,21 € |
| 50 | 131,80820 € | 6.590,41 € |
| Unit Price without VAT: | 151,89000 € |
|---|---|
| Unit Price with VAT: | 180,74910 € |


