
SFSD016GN1PT1TB-I-5E-06P-SW3 | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1PT1TB-I-5E-06P-SW3-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1PT1TB-I-5E-06P-SW3 |
Description | IC MEMORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,58000 € | 95,58 € |
| 10 | 88,12200 € | 881,22 € |
| 25 | 85,21840 € | 2.130,46 € |
| 50 | 83,06280 € | 4.153,14 € |
| 100 | 80,94740 € | 8.094,74 € |
| Unit Price without VAT: | 95,58000 € |
|---|---|
| Unit Price with VAT: | 113,74020 € |


