SFSD016GN3PM1TO-I-LF-010-SW3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 204,97000 €
Datasheet

Similar


Delkin Devices, Inc.
In Stock: 215
Unit Price: 120,16000 €
Datasheet
Memory Card microSD™ 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GN3PM1TO-I-LF-010-SW3

DigiKey Part Number
1052-SFSD016GN3PM1TO-I-LF-010-SW3-ND
Manufacturer
Manufacturer Product Number
SFSD016GN3PM1TO-I-LF-010-SW3
Description
MEMORY CARD MICROSD 16GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 16GB MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
16GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes