
SFSA030GU4AA2TO-I-LB-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GU4AA2TO-I-LB-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GU4AA2TO-I-LB-22P-STD |
Description | SSD 30GB MSATA PSLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 30GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 610mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,84000 € | 137,84 € |
Unit Price without VAT: | 137,84000 € |
---|---|
Unit Price with VAT: | 164,02960 € |