
SFSA040GU2AK2TO-C-6B-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA040GU2AK2TO-C-6B-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA040GU2AK2TO-C-6B-22P-STD |
Description | SSD 40GB MSATA PSLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 40GB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,59000 € | 92,59 € |
Unit Price without VAT: | 92,59000 € |
---|---|
Unit Price with VAT: | 110,18210 € |