SFSA030GM3AA2TO-C-LB-52P-STD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 131,94000 €

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 91
Unit Price: 103,97000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 97,91000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 97,91000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 136,15000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA030GM3AA2TO-C-LB-52P-STD

DigiKey Part Number
1052-SFSA030GM3AA2TO-C-LB-52P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA030GM3AA2TO-C-LB-52P-STD
Description
SSD 30GB M.2 PSLC SATA III 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 30GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
610mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1128,91000 €128,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,91000 €
Unit Price with VAT:153,40290 €