SFSA030GM3AA1TO-C-LB-526-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 91
Unit Price: 103,97000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 97,91000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 97,91000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 128,91000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 136,15000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA030GM3AA1TO-C-LB-526-STD

DigiKey Part Number
1052-SFSA030GM3AA1TO-C-LB-526-STD-ND
Manufacturer
Manufacturer Product Number
SFSA030GM3AA1TO-C-LB-526-STD
Description
SSD 30GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
960mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.