
SFMM0128O1BN1MT-I-ME-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFMM0128O1BN1MT-I-ME-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFMM0128O1BN1MT-I-ME-111-STD |
Description | MEMORY CARD 128MB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card 128MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | - | |
Memory Size | 128MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,88000 € | 36,88 € |
| 10 | 34,09600 € | 340,96 € |
| 25 | 32,99840 € | 824,96 € |
| 50 | 32,17740 € | 1.608,87 € |
| 100 | 31,36790 € | 3.136,79 € |
| 250 | 30,31932 € | 7.579,83 € |
| Unit Price without VAT: | 36,88000 € |
|---|---|
| Unit Price with VAT: | 43,88720 € |


