
SE12TLKFX-1D000-3 | |
|---|---|
DigiKey Part Number | 3247-SE12TLKFX-1D000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE12TLKFX-1D000-3 |
Description | MEM CARD SD 128MB 10 UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 128MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 128MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 13,50100 € | 135,01 € |
| 25 | 13,07960 € | 326,99 € |
| 50 | 12,76180 € | 638,09 € |
| 100 | 12,44700 € | 1.244,70 € |
| 250 | 12,03640 € | 3.009,10 € |
| 500 | 11,73168 € | 5.865,84 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |




