
AN_GSM_102 | |
|---|---|
DigiKey Part Number | 3649-AN_GSM_102-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_102 |
Description | 4G/5G YAGI ANTENNA 700-4000MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Yagi, 16-Element SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.35GHz | |
Frequency Range | 700MHz ~ 4GHz | |
Antenna Type | Yagi, 16-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 100 W | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 29.134" (740.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 € | 72,91 € |
| 10 | 60,77100 € | 607,71 € |
| 25 | 57,73920 € | 1.443,48 € |
| 100 | 54,40720 € | 5.440,72 € |
| Unit Price without VAT: | 72,91000 € |
|---|---|
| Unit Price with VAT: | 86,76290 € |


