
AN_MASTER_005 | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_005-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_005 |
Description | 5G HIGH GAIN WIDEBAND ANTENNA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™, WiFi6 Log Periodic N Type Male, SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi, Ultra Wideband | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 900MHz, 1.4GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.6GHz, 3.5GHz, 4.8GHz, 5.0GHz, 5.8GHz, 6.0GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9.5dBi | |
Features | Cable - 4m | |
Termination | N Type Male, SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.402" (442.00mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™, WiFi6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,37000 € | 187,37 € |
| 10 | 160,01300 € | 1.600,13 € |
| 25 | 153,18400 € | 3.829,60 € |
| Unit Price without VAT: | 187,37000 € |
|---|---|
| Unit Price with VAT: | 222,97030 € |




