Similar

TFL0816-8N2 | |
|---|---|
DigiKey Part Number | 408-1036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFL0816-8N2 |
Description | FIXED IND 8.2NH 400MA 500 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thin Film Inductor 400 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFL0816-8N2 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 15 @ 300MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 200 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82496C3829J000 | TDK | 13.738 | 495-1843-1-ND | 0,24000 € | Similar |


