
B82496C3829J000 | |
|---|---|
DigiKey Part Number | 495-1843-2-ND - Tape & Reel (TR) 495-1843-1-ND - Cut Tape (CT) 495-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3829J000 |
Description | FIXED IND 8.2NH 650MA 180 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 650 mA 180mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3829J000 Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,14142 € | 70,71 € |
| 1.000 | 0,13333 € | 133,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10725 € | 429,00 € |
| 8.000 | 0,10114 € | 809,12 € |
| 12.000 | 0,09772 € | 1.172,64 € |
| 20.000 | 0,09360 € | 1.872,00 € |
| 28.000 | 0,09253 € | 2.590,84 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

