Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1220P-102-M | |
|---|---|
DigiKey Part Number | RT1220P-102-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1220P-102-M |
Description | RES SMD 1K OHM 20% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±20% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1220P-102-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012L-102-L-T05 | Susumu | 5.840 | 408-1631-1-ND | 2,93000 € | Upgrade |
| RG2012N-102-B-T5 | Susumu | 1.486 | 408-RG2012N-102-B-T5CT-ND | 0,37000 € | Upgrade |
| RG2012N-102-D-T5 | Susumu | 4.697 | 408-RG2012N-102-D-T5CT-ND | 0,19000 € | Upgrade |
| RG2012N-102-W-T5 | Susumu | 0 | RG2012N-102-W-T5-ND | 0,24232 € | Upgrade |
| RG2012P-102-B-T5 | Susumu | 152.492 | RG20P1.0KBCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10039 € | 501,95 € |
| Unit Price without VAT: | 0,10039 € |
|---|---|
| Unit Price with VAT: | 0,11946 € |




