Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0510R-152-M | |
|---|---|
DigiKey Part Number | RT0510R-152-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0510R-152-M |
Description | RES SMD 1.5K OHM 20% 1/16W 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±20% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0510R-152-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-152-B-T5 | Susumu | 0 | RG1005N-152-B-T5-ND | 0,29996 € | Upgrade |
| RG1005N-152-D-T10 | Susumu | 0 | RG1005N-152-D-T10-ND | 0,14860 € | Upgrade |
| RG1005N-152-W-T1 | Susumu | 0 | RG1005N-152-W-T1-ND | 0,36349 € | Upgrade |
| RG1005P-152-B-T5 | Susumu | 35.375 | RG10P1.5KBCT-ND | 0,10000 € | Upgrade |
| RG1005P-152-D-T10 | Susumu | 3.679 | 408-RG1005P-152-D-T10CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12259 € | 1.225,90 € |
| Unit Price without VAT: | 0,12259 € |
|---|---|
| Unit Price with VAT: | 0,14588 € |





