Direct

RP2012T-R68-G | |
|---|---|
DigiKey Part Number | RP2012T-R68-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP2012T-R68-G |
Description | RES 0.68 OHM 2% 1/3W 0805 |
Customer Reference | |
Detailed Description | 680 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RP2012T-R68-G Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1220S-R68-G | Susumu | 0 | RL12S.68GTR-ND | 0,02895 € | Direct |


