Direct

RP2012T-R10-G | |
|---|---|
DigiKey Part Number | RP2012T-R10-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP2012T-R10-G |
Description | RES 0.1 OHM 2% 1/3W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RP2012T-R10-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


