RP2012T-1R0-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 0,02932 €
Datasheet
1 Ohms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2012T-1R0-G

DigiKey Part Number
RP2012T-1R0-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP2012T-1R0-G
Description
RES SMD 1 OHM 2% 1/3W 0805
Customer Reference
Detailed Description
1 Ohms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP2012T-1R0-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes