Direct

RP1608S-R22-F | |
|---|---|
DigiKey Part Number | RP16S.22FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP1608S-R22-F |
Description | RES 0.22 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RP1608S-R22-F Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0816S-R22-F | Susumu | 17.493 | 408-1424-1-ND | 0,25000 € | Direct |


