RP1608S-R12-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 1.736
Unit Price: 0,26000 €
Datasheet
120 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1608S-R12-F

DigiKey Part Number
RP16S.12FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1608S-R12-F
Description
RES 0.12 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
120 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP1608S-R12-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes