RP1608S-560-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 4.937
Unit Price: 0,25000 €
Datasheet
56 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1608S-560-F

DigiKey Part Number
RP16S56FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1608S-560-F
Description
RES SMD 56 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
56 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP1608S-560-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL0816S-560-FSusumu4.937408-RL0816S-560-FCT-ND0,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes