RP1005S-R18-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 0,05509 €
Datasheet

Similar


Panasonic Industry
In Stock: 18.542
Unit Price: 0,23000 €
Datasheet
180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1005S-R18-F

DigiKey Part Number
RP10S.18FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1005S-R18-F
Description
RES 0.18 OHM 1% 1/6W 0402
Customer Reference
Detailed Description
180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP1005S-R18-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL0510S-R18-FSusumu0RL0510S-R18-F-ND0,05509 €Direct
ERJ-2BSFR18XPanasonic Industry18.542P.18AKCT-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes