RP1005S-8R2-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 23.370
Unit Price: 0,25000 €
Datasheet
8.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1005S-8R2-F

DigiKey Part Number
RP10S8.2FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1005S-8R2-F
Description
RES SMD 8.2 OHM 1% 1/6W 0402
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP1005S-8R2-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes