Direct

RP1005S-4R7-F | |
|---|---|
DigiKey Part Number | RP10S4.7FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP1005S-4R7-F |
Description | RES SMD 4.7 OHM 1% 1/6W 0402 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RP1005S-4R7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


