RP1005S-330-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 10.034
Unit Price: 0,25000 €
Datasheet
33 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1005S-330-F

DigiKey Part Number
RP10S33FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1005S-330-F
Description
RES SMD 33 OHM 1% 1/6W 0402
Customer Reference
Detailed Description
33 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP1005S-330-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL0510S-330-FSusumu10.034408-1417-1-ND0,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes