Upgrade
Upgrade
Upgrade

RL3720S-R10-G | |
|---|---|
DigiKey Part Number | RL37S.10GTR-ND - Tape & Reel (TR) RL37S.10GCT-ND - Cut Tape (CT) RL37S.10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720S-R10-G |
Description | RES 0.1 OHM 1/2W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720S-R10-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL3720S-R10-F | Susumu | 10.854 | RL37S.10FCT-ND | 0,50000 € | Upgrade |
| RL3720WS-R10-F | Susumu | 1.978 | RL37WS.10FCT-ND | 0,64000 € | Upgrade |
| RL3720WS-R10-G | Susumu | 0 | RL3720WS-R10-G-ND | 0,14288 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10672 € | 426,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


