
RL3720WS-R10-F | |
|---|---|
DigiKey Part Number | RL37WS.10FTR-ND - Tape & Reel (TR) RL37WS.10FCT-ND - Cut Tape (CT) RL37WS.10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WS-R10-F |
Description | RES 0.1 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WS-R10-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,24520 € | 61,30 € |
| 500 | 0,22282 € | 111,41 € |
| 1.000 | 0,20381 € | 203,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17739 € | 709,56 € |
| 8.000 | 0,16549 € | 1.323,92 € |
| 12.000 | 0,15938 € | 1.912,56 € |
| 20.000 | 0,15247 € | 3.049,40 € |
| 28.000 | 0,14835 € | 4.153,80 € |
| 40.000 | 0,14433 € | 5.773,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

