Direct

Category | Power (Watts) 1/16W |
Manufacturer Susumu | Tolerance ±0.5% |
Series | Features Automotive AEC-Q200 |
Packaging Box | Quantity 5820 Pieces (97 Values - 60 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 10 ~ 100k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005PD-KIT-FILE | Susumu | 37 | 408-1994-ND | 67,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,92000 € | 129,92 € |
| Unit Price without VAT: | 129,92000 € |
|---|---|
| Unit Price with VAT: | 154,60480 € |
| Part Number | Description | Quantity |
|---|---|---|
| RG1005P-103-D-T10 | RES SMD 10K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-102-D-T10 | RES SMD 1K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-104-D-T10 | RES SMD 100K OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-101-D-T10 | RES SMD 100 OHM 0.5% 1/16W 0402 | 60 |
| RG1005P-202-D-T10 | RES SMD 2K OHM 0.5% 1/16W 0402 | 60 |


