
RG1005P-103-D-T10 | |
|---|---|
DigiKey Part Number | RG10P10.0KDTR-ND - Tape & Reel (TR) RG10P10.0KDCT-ND - Cut Tape (CT) RG10P10.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-103-D-T10 |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-103-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01590 € | 1,59 € |
| 250 | 0,01476 € | 3,69 € |
| 500 | 0,01392 € | 6,96 € |
| 1.000 | 0,01317 € | 13,17 € |
| 5.000 | 0,01165 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01188 € | 118,80 € |
| 20.000 | 0,01135 € | 227,00 € |
| 30.000 | 0,01107 € | 332,10 € |
| 50.000 | 0,01074 € | 537,00 € |
| 70.000 | 0,01054 € | 737,80 € |
| 100.000 | 0,01034 € | 1.034,00 € |
| 120.000 | 0,01024 € | 1.228,80 € |
| 240.000 | 0,00991 € | 2.378,40 € |
| 250.000 | 0,00989 € | 2.472,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


