PCMC135T-R47MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,81740 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,67977 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 940
Unit Price: 1,37000 €
Datasheet
470 nH Unshielded Inductor 38 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC135T-R47MF

DigiKey Part Number
408-1349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC135T-R47MF
Description
FIXED IND 470NH 38A 1.3 MOHM SMD
Customer Reference
Detailed Description
470 nH Unshielded Inductor 38 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
65A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.3mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA00131350R47MX1Pulse Electronics0553-BMMA00131350R47MX1TR-ND0,81740 €Similar
HC7-R47-REaton - Electronics Division0283-HC7-R47-RTR-ND2,67977 €Similar
HCM1305-R47-REaton - Electronics Division940283-HCM1305-R47-RCT-ND1,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes