Similar

HC7-R47-R | |
|---|---|
DigiKey Part Number | 283-HC7-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC7-R47-R |
Description | FIXED IND 470NH 23.4A 1.6 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 23.4 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC7-R47-R Models |
Category | Current - Saturation (Isat) 51.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.543" L x 0.512" W (13.80mm x 13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0077.401NLT | Pulse Electronics | 34 | 553-3855-1-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | 2,67977 € | 1.634,66 € |
| Unit Price without VAT: | 2,67977 € |
|---|---|
| Unit Price with VAT: | 3,18893 € |


