PG0077NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0077.401NLT

DigiKey Part Number
553-3855-2-ND - Tape & Reel (TR)
553-3855-1-ND - Cut Tape (CT)
553-3855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0077.401NLT
Description
FIXED IND 450NH 45A 0.8 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
450 nH Unshielded Inductor 45 A 0.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0077.401NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
450 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Unshielded
DC Resistance (DCR)
0.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.512" W (14.00mm x 13.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,90900 €19,09 €
1001,56970 €156,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,43013 €429,04 €
6001,34867 €809,20 €
9001,30322 €1.172,90 €
1.5001,24822 €1.872,33 €
2.1001,21593 €2.553,45 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €