PCMC063T-R68MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 1.888
Unit Price: 0,98000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.137
Unit Price: 0,63000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,21470 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,19263 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,08000 €
Datasheet
680 nH Unshielded Inductor 15.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC063T-R68MN

DigiKey Part Number
408-1100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC063T-R68MN
Description
FIXED IND 680NH 15.5A 5.5 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Inductor 15.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.5mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB063T-R68MSSusumu1.888408-PCMB063T-R68MSCT-ND0,98000 €Direct
ASPI-0630LR-R68M-T15Abracon LLC2.137535-ASPI-0630LR-R68M-T15CT-ND0,63000 €Similar
BMCA00060630R68MD1Pulse Electronics0553-BMCA00060630R68MD1TR-ND0,21470 €Similar
BMMA00060630R68MX1Pulse Electronics0553-BMMA00060630R68MX1TR-ND0,19263 €Similar
HCM0703-R68-REaton - Electronics Division0283-HCM0703-R68-RCT-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes