Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMMA00060630R68MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA00060630R68MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA00060630R68MX1 |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMCA00060630R68MD1 | Pulse Electronics | 0 | 553-BMCA00060630R68MD1TR-ND | 0,21470 € | Parametric Equivalent |
| BMMA00060630R68MV1 | Pulse Electronics | 0 | 553-BMMA00060630R68MV1TR-ND | 0,19263 € | Parametric Equivalent |
| IHLP2525CZEKR68M01 | Vishay Dale | 0 | 541-IHLP2525CZEKR68M01CT-ND | 0,46525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19263 € | 192,63 € |
| Unit Price without VAT: | 0,19263 € |
|---|---|
| Unit Price with VAT: | 0,22923 € |




