PCMC063T-R33MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 1.000
Unit Price: 0,98000 €
Datasheet

Similar


Abracon LLC
In Stock: 4.116
Unit Price: 0,59000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,21470 €
Datasheet

Similar


Pulse Electronics
In Stock: 850
Unit Price: 0,35000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.672
Unit Price: 1,02000 €
Datasheet

Similar


Bourns Inc.
In Stock: 737
Unit Price: 0,87000 €
Datasheet
330 nH Unshielded Inductor 20 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC063T-R33MN

DigiKey Part Number
408-1098-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC063T-R33MN
Description
FIXED IND 330NH 20A 3.9 MOHM SMD
Customer Reference
Detailed Description
330 nH Unshielded Inductor 20 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.9mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB063T-R33MSSusumu1.000408-1528-1-ND0,98000 €Direct
ASPI-7318-R33M-TAbracon LLC4.116535-ASPI-7318-R33M-TCT-ND0,59000 €Similar
BMCA00060630R33MD1Pulse Electronics0553-BMCA00060630R33MD1TR-ND0,21470 €Similar
BMMA00060630R33MX1Pulse Electronics850553-BMMA00060630R33MX1CT-ND0,35000 €Similar
HCM0703-3R3-REaton - Electronics Division2.672283-HCM0703-3R3-RCT-ND1,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes