



ASPI-7318-R33M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-7318-R33M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-R33M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-R33M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-R33M-T |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-R33M-T Models |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45930 € | 45,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37779 € | 377,79 € |
| 2.000 | 0,35625 € | 712,50 € |
| 3.000 | 0,34423 € | 1.032,69 € |
| 5.000 | 0,32969 € | 1.648,45 € |
| 7.000 | 0,32046 € | 2.243,22 € |
| 10.000 | 0,31096 € | 3.109,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

