PCMC063T-3R3MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 4.766
Unit Price: 0,98000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,21470 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,19263 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.672
Unit Price: 1,02000 €
Datasheet
3.3 µH Unshielded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC063T-3R3MN

DigiKey Part Number
408-1106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC063T-3R3MN
Description
FIXED IND 3.3UH 6A 30 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB063T-3R3MSSusumu4.766408-1524-1-ND0,98000 €Direct
BMCA000606303R3MD1Pulse Electronics0553-BMCA000606303R3MD1TR-ND0,21470 €Similar
BMMA000606303R3MX1Pulse Electronics0553-BMMA000606303R3MX1TR-ND0,19263 €Similar
HCM0703-3R3-REaton - Electronics Division2.672283-HCM0703-3R3-RCT-ND1,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes