
PCMB104T-3R3MS | |
|---|---|
DigiKey Part Number | 408-1338-2-ND - Tape & Reel (TR) 408-1338-1-ND - Cut Tape (CT) 408-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB104T-3R3MS |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-3R3-R | Eaton - Electronics Division | 173 | 283-HCM1104-3R3-RCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,90600 € | 9,06 € |
| 100 | 0,74500 € | 74,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63740 € | 318,70 € |
| 1.000 | 0,60105 € | 601,05 € |
| 1.500 | 0,58078 € | 871,17 € |
| 2.500 | 0,55624 € | 1.390,60 € |
| 3.500 | 0,54066 € | 1.892,31 € |
| 5.000 | 0,52463 € | 2.623,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

