
HCM1104-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1104-3R3-RCT-ND - Cut Tape (CT) 283-HCM1104-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-3R3-R |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.332NLT | Pulse Electronics | 871 | 553-3433-1-ND | 0,94000 € | Direct |
| IHLP4040DZER3R3M01 | Vishay Dale | 6.654 | 541-1298-1-ND | 1,10000 € | Similar |
| IHLP4040DZER3R3M51 | Vishay Dale | 666 | 541-IHLP4040DZER3R3M51CT-ND | 1,06000 € | Similar |
| IHLP4040DZER3R3M5A | Vishay Dale | 77 | 541-IHLP4040DZER3R3M5ACT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,69540 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,61778 € | 525,11 € |
| 1.700 | 0,58259 € | 990,40 € |
| 2.550 | 0,56296 € | 1.435,55 € |
| 4.250 | 0,53920 € | 2.291,60 € |
| 5.950 | 0,52412 € | 3.118,51 € |
| 8.500 | 0,50860 € | 4.323,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

