
PA4342.332NLT | |
|---|---|
DigiKey Part Number | 553-3433-2-ND - Tape & Reel (TR) 553-3433-1-ND - Cut Tape (CT) 553-3433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.332NLT |
Description | FIXED IND 3.3UH 11A 11.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.332NLT Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-3R3-R | Eaton - Electronics Division | 173 | 283-HCM1104-3R3-RCT-ND | 1,03000 € | Direct |
| CSAB1040A-3R3M | CODACA | 3.813 | 4044-CSAB1040A-3R3MCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,67860 € | 33,93 € |
| 100 | 0,63990 € | 63,99 € |
| 250 | 0,59196 € | 147,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55820 € | 279,10 € |
| 1.000 | 0,52635 € | 526,35 € |
| 1.500 | 0,50858 € | 762,87 € |
| 2.500 | 0,48708 € | 1.217,70 € |
| 3.500 | 0,47343 € | 1.657,01 € |
| 5.000 | 0,45939 € | 2.296,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


