Similar

PCMB053T-R68MS | |
|---|---|
DigiKey Part Number | 408-PCMB053T-R68MSTR-ND - Tape & Reel (TR) 408-PCMB053T-R68MSCT-ND - Cut Tape (CT) 408-PCMB053T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB053T-R68MS |
Description | FIXED IND 680NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 8.5 A 12mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA00050530R68MX2 | Pulse Electronics | 0 | 553-BMMA00050530R68MX2TR-ND | 0,24585 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,51070 € | 51,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41196 € | 411,96 € |
| 2.000 | 0,38849 € | 776,98 € |
| 3.000 | 0,37539 € | 1.126,17 € |
| 5.000 | 0,35953 € | 1.797,65 € |
| 7.000 | 0,34947 € | 2.446,29 € |
| 10.000 | 0,33911 € | 3.391,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


