
PAT1220-C-7DB-T5 | |
---|---|
DigiKey Part Number | PAT127TR-ND - Tape & Reel (TR) PAT127CT-ND - Cut Tape (CT) PAT127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-7DB-T5 |
Description | RF ATTENUATOR 7DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22900 € | 2,29 € |
25 | 0,21560 € | 5,39 € |
100 | 0,19690 € | 19,69 € |
250 | 0,18572 € | 46,43 € |
500 | 0,17780 € | 88,90 € |
1.000 | 0,17032 € | 170,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15762 € | 788,10 € |
10.000 | 0,15133 € | 1.513,30 € |
15.000 | 0,14781 € | 2.217,15 € |
25.000 | 0,14356 € | 3.589,00 € |
35.000 | 0,14085 € | 4.929,75 € |
50.000 | 0,13807 € | 6.903,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |