
LM4040CEX3-3.3+T | |
|---|---|
DigiKey Part Number | LM4040CEX3-3.3+TTR-ND - Tape & Reel (TR) LM4040CEX3-3.3+TCT-ND - Cut Tape (CT) LM4040CEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEX3-3.3+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63760 € | 63,76 € |
| 250 | 0,59808 € | 149,52 € |
| 500 | 0,57428 € | 287,14 € |
| 1.000 | 0,55469 € | 554,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53401 € | 1.335,02 € |
| 5.000 | 0,52155 € | 2.607,75 € |
| 7.500 | 0,51530 € | 3.864,75 € |
| 12.500 | 0,50839 € | 6.354,88 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




