Parametric Equivalent
Parametric Equivalent

KRL3264D-C-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3264D-C-R010-F-T5TR-ND - Tape & Reel (TR) 408-KRL3264D-C-R010-F-T5CT-ND - Cut Tape (CT) 408-KRL3264D-C-R010-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264D-C-R010-F-T5 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL3264E-C-R010-F-T1 | Susumu | 1.989 | 408-KRL3264E-C-R010-F-T1CT-ND | 0,69000 € | Parametric Equivalent |
| KRL3264E-C-R010-F-T5 | Susumu | 11.357 | 408-KRL3264E-C-R010-F-T5CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27830 € | 27,83 € |
| 250 | 0,25120 € | 62,80 € |
| 500 | 0,23550 € | 117,75 € |
| 1.000 | 0,22306 € | 223,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19542 € | 977,10 € |
| 10.000 | 0,18980 € | 1.898,00 € |
| 15.000 | 0,18706 € | 2.805,90 € |
| 25.000 | 0,18409 € | 4.602,25 € |
| 35.000 | 0,18239 € | 6.383,65 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



