
KRL3264E-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,26844 € | 67,11 € |
| 500 | 0,25210 € | 126,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23008 € | 230,08 € |
| 2.000 | 0,22014 € | 440,28 € |
| 3.000 | 0,21529 € | 645,87 € |
| 5.000 | 0,21004 € | 1.050,20 € |
| 7.000 | 0,20703 € | 1.449,21 € |
| 10.000 | 0,20418 € | 2.041,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

