Similar

HTC0603-1E-R20-T35-L5 | |
|---|---|
DigiKey Part Number | 408-1052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTC0603-1E-R20-T35-L5 |
Description | CAP THIN FILM 0.2PF 25V 0201 |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HTC0603-1E-R20-T35-L5 Models |
Category | Voltage - Rated 25 V |
Manufacturer Susumu | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Features General Purpose |
Capacitance 0.2 pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.035pF | Height - Seated (Max) 0.012" (0.31mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02013J0R2PBSTR | KYOCERA AVX | 5.400 | 478-12597-1-ND | 0,76000 € | Similar |


